The 74HCT4851PW,112 is a surface mount multiplexer/demultiplexer from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 4.5V and 5.5V, and has an on-state resistance of 210 ohms. The device is available in a TSSOP package and is RoHS compliant. It is not radiation hardened and has a packaging quantity of 96 units per rail/Tube.
NXP 74HCT4851PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-State Resistance | 210R |
| Operating Supply Current | 2uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
