Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
NXP 74HCT4851PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.