Analog Multiplexer Dual 4: 1 16-Pin DHVQFN EP T/R
NXP 74HCT4852BQ-Q100,115 technical specifications.
| High Level Output Current | 25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.