
The 74HCT540DB-T is an 8-bit 3-state bus switch from NXP, featuring a maximum operating temperature of 125°C and a propagation delay of 24ns. It operates within a supply voltage range of 4.5V to 5.5V and has a high level output current of -6mA and a low level output current of 6mA. The device is available in a SOT-339-20 package and is packaged in tape and reel quantities of 1000 units. The 74HCT540DB-T is RoHS compliant.
Sign in to ask questions about the NXP 74HCT540DB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT540DB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540DB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
