
The 74HCT573BQ-Q100 is an 8-bit D-type latch with 3-STATE output, operating at 5V supply voltage. It features a propagation delay of 53ns and a turn-on delay time of 17ns. The device is compliant with AEC-Q100 and RoHS standards, and is available in a surface mount package. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT573BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT573BQ-Q100,11 technical specifications.
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT573BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
