The 74HCT573BQ-Q100,115 is a 3-STATE octal D-type flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a quiescent current of 8uA and is designed for surface mount applications. It operates at a single supply voltage of 5V.
NXP 74HCT573BQ-Q100,115 technical specifications.
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 8uA |
| RoHS | Compliant |
No datasheet is available for this part.