Sign in to ask questions about the NXP 74HCT573D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT573D652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Current | 20mA |
| Polarity | Non-Inverting |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT573D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.