The 74HCT7403D-Q100,518 is a high-speed hex buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a quiescent current of 50uA and can operate at a maximum frequency of 30MHz. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
NXP 74HCT7403D-Q100,518 technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 50uA |
| RoHS | Compliant |
No datasheet is available for this part.