
The 74HCT74D652 is a dual D-type flip-flop with positive edge trigger, operating at a frequency of 18MHz. It is packaged in SOIC and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for surface mount and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a logic function of D-Type, Flip-Flop with a number of inputs of 2 and a number of functions of 2.
NXP 74HCT74D652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 18MHz |
| Height | 1.45mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 18ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
