IC SCHMT TRIG BUFF/DVR 8B 20SOIC
NXP 74HCT7540D,112 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.