
The 74HCT85DB,112 is a 4-bit non-inverting buffer from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 44ns. The device is RoHS compliant and has a quiescent current of 8uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP 74HCT85DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT85DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT85DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
