
The 74HCT86PW,118 is a 4-input XOR/AND gate from NXP, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 2uA and a propagation delay of 32ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The 74HCT86PW,118 is a surface mount device, available in quantities of 2500 on tape and reel.
NXP 74HCT86PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
