
The 74HCT9046APW112 is a 5V clock PLL from NXP, packaged in a lead-free TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 19MHz. The device features gold contact plating and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HCT9046APW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT9046APW112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 19MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT9046APW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
