
The 74HCU04BQ,115 is a 6-element CMOS inverter with a 1-input logic function. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device features a propagation delay of 12ns and a quiescent current of 2uA. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74HCU04BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCU04BQ,115 technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCU04BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
