
The 74HCU04BQ-Q100X is a 6-element inverter with a propagation delay of 105ns. It operates at a supply voltage of 5V and is fabricated using CMOS technology. The device is RoHS compliant and is available in a surface mount package. The operating temperature range is from -40°C to 125°C, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The quiescent current is 2uA, and the high and low level output currents are -5.2mA and 5.2mA, respectively.
NXP 74HCU04BQ-Q100X technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 105ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
