The 74HCU04D-Q100J is a 6-element inverter from NXP, operating at a maximum supply voltage of 6V and minimum supply voltage of 2V. It features a propagation delay of 105ns and a quiescent current of 2uA. This surface mount device is packaged in a tape and reel format and is compliant with RoHS regulations. The inverter can operate within a temperature range of -40°C to 125°C, making it suitable for a variety of applications.
NXP 74HCU04D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 105ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.