
The 74HCU04DB,118 is a 6-input inverter from NXP, packaged in a 6-pin SSOP surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply. The device features a propagation delay of 12ns and a quiescent current of 2uA. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the NXP 74HCU04DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCU04DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCU |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCU04DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
