
The 74LV02BQ,115 is a 4-channel CMOS NOR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 6ns and a turn-on delay time of 40ns. The device is RoHS compliant and has a quiescent current of 40uA. It is available in a surface mount package and is suitable for use with a supply voltage of 3.3V or 5.5V.
Sign in to ask questions about the NXP 74LV02BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV02BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV02BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
