
The 74LV02D is a quad 2-input NOR gate logic IC from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1V and 5.5V. The device has a propagation delay of 6ns and a turn-on delay time of 6ns. It draws a quiescent current of 40uA and is RoHS compliant.
Sign in to ask questions about the NXP 74LV02D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV02D,112 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -12mA |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LV |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV02D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
