
The 74LV03D is a 4-input NAND gate IC from NXP, featuring a low quiescent current of 40uA and a propagation delay of 10ns. Operating within a temperature range of -40°C to 125°C, this CMOS device is suitable for surface mount applications. The 74LV03D is RoHS compliant and can be supplied with a voltage range of 1V to 5.5V.
NXP 74LV03D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
