
The 74LV04BQ is a 6-input inverter from NXP, operating within a supply voltage range of 1V to 5.5V and a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and does not contain any lead. This device is not Reach SVHC compliant.
NXP 74LV04BQ technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Inputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
