Sign in to ask questions about the NXP 74LV04D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV04D112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Output Current | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV04D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
