
The 74LV08PW112 is a 4-input AND gate from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1V and 5.5V. The device has a propagation delay of 9ns and a turn-on delay time of 7ns, with a quiescent current of 40uA. It is designed for use in CMOS technology and is lead-free.
Sign in to ask questions about the NXP 74LV08PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV08PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
