
The 74LV08PW118 is a 4-input AND gate from NXP, featuring a propagation delay of 9ns. It operates within a supply voltage range of 1.0V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is lead-free. It has a quiescent current of 40uA and a high level output current of 12mA.
Sign in to ask questions about the NXP 74LV08PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV08PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
