
The 74LV123D/AUJ is a dual multivibrator integrated circuit from NXP, featuring two independent circuits with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 12mA and a low level output current of 12mA. The device is designed for surface mount applications and is available in a SOIC package with a packaging quantity of 2500 units per reel. The 74LV123D/AUJ has a propagation delay of 18ns and a turn-on delay time of 40ns, with a Schmitt trigger input feature. It operates within a supply voltage range of 1V to 5.5V, with an operating supply voltage of 3.3V.
NXP 74LV123D/AUJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV123D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
