
The 74LV123D112 is a dual logic gate from NXP, packaged in a SOIC package, suitable for surface mount. It can handle high level output currents of up to 12mA and low level output currents of up to 12mA. The device operates over a temperature range of -40°C to 125°C. The propagation delay is 14ns. The input is Schmitt trigger. The package quantity is 50 units per rail/Tube.
NXP 74LV123D112 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV123D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.