
The 74LV132BQ-Q100X is a 4-channel NAND gate IC from NXP, featuring Schmitt trigger inputs and a maximum supply voltage of 5.5V. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 125°C. The device has a propagation delay of 65ns and a quiescent current of 40uA. It is available in a surface mount package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the NXP 74LV132BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV132BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LV132BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
