
The 74LV132D,112 is a 4-channel NAND gate with Schmitt trigger inputs, packaged in a SO package and mounted for surface mounting. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device has a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 9ns and a turn-on delay time of 65ns. The 74LV132D,112 is RoHS compliant and available in a rail/Tube packaging with 57 units per package.
Sign in to ask questions about the NXP 74LV132D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV132D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV132D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
