
The 74LV132DB,112 is a quad 2-input NAND gate from NXP, fabricated using CMOS technology. It operates at a supply voltage of 3.3V and features a propagation delay of 9ns. The device is RoHS compliant and has a quiescent current of 40uA. It is packaged in a 78-unit SSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74LV132DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV132DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV132DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
