
The 74LV138BQ,115 is a single-supply, 3.3V decoder/demultiplexer from NXP. It features a TO-8 package and operates over a temperature range of -40°C to 125°C. With a high level output current of 12mA, this device is suitable for various logic functions, including decoding and demultiplexing. The 74LV138BQ,115 is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly applications.
Sign in to ask questions about the NXP 74LV138BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV138BQ,115 technical specifications.
| Package/Case | TO-8 |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV138BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
