
The 74LV14D is a 6-input buffer inverter Schmitt trigger from NXP, featuring a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 15ns. The device is RoHS compliant and has a quiescent current of 40uA. It is available in a surface mount SOIC package with a quantity of 2500 per reel.
Sign in to ask questions about the NXP 74LV14D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV14D,118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV14D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
