The 74LV14D112 is a 6-input buffer/inverter from NXP, featuring a Schmitt trigger input and a propagation delay of 15ns. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a surface-mount SO package with a height of 1.45mm and a length of 8.75mm. It has a quiescent current of 40uA and an output current of 12mA.
NXP 74LV14D112 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Output Current | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 40uA |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.