The 74LV164DB,118 is an 8-bit unidirectional shift register from NXP, featuring a 2-input, 8-output configuration. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a typical operating supply voltage of 3.3V. The device is constructed using CMOS technology and is packaged in a surface-mount SSOP package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74LV164DB,118 is RoHS compliant and is available in quantities of 2000 per reel.
NXP 74LV164DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| RoHS | Compliant |
No datasheet is available for this part.