
IC 8BIT SHIFT REGISTER 14-DIP
NXP 74LV164N112 technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 49ns |
| RoHS | Compliant |
No datasheet is available for this part.
