
The 74LV244D,112 is a dual 4-bit inverting buffer from NXP, packaged in a SOIC-38 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 16mA. The device is RoHS compliant and available in a rail/Tube packaging configuration with 38 units per package.
Sign in to ask questions about the NXP 74LV244D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV244D,112 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV244D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
