
The 74LV244D118 is an 8-channel, 4-bit non-inverting buffer from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device features a propagation delay of 49ns and a quiescent current of 160uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V.
Sign in to ask questions about the NXP 74LV244D118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV244D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 49ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV244D118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
