74LV245D/SO20/TUBE-BULK//
NXP 74LV245D,112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Height | 0.25inch |
| High Level Output Current | 16mA |
| Length | 0.5inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.