
Bus Transceivers 3.3V OCTAL BUS XCVR 3-S
NXP 74LV245D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
