The NXP 74LV245PW is an 8-bit non-inverting transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It features a propagation delay of 45ns and a high level output current of -16mA. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in applications where a non-inverting logic function is required.
NXP 74LV245PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.