NXP 74LV27D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV27D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
