The 74LV4020D118 is a 14-bit counter from NXP, featuring a negative edge trigger type and asynchronous reset. It operates within a supply voltage range of 1V to 5.5V and has a maximum quiescent current of 160uA. The device is packaged in a surface-mount SO package and is rated for operation between -40°C and 125°C.
NXP 74LV4020D118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
No datasheet is available for this part.