
The 74LV4053D-Q100J is a 6-channel analog switch from NXP with a bandwidth of 200MHz and a propagation delay of 8ns. It operates within a temperature range of -40°C to 125°C and is supplied at 3.3V. The device is packaged in a SO package and is available in quantities of 2500 on tape and reel. The 74LV4053D-Q100J is not radiation hardened.
Sign in to ask questions about the NXP 74LV4053D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4053D-Q100J technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4053D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
