The 74LV4053D112 is a multiplexer demultiplexer from NXP, designed for surface mount applications. It operates over a temperature range of minus 40 degrees Celsius to 125 degrees Celsius and features an on-state resistance of 165 ohms. This device is suitable for use in applications where a low operating supply current is required, with a maximum current of 80 microamperes. The 74LV4053D112 is available in a 50-piece rail/Tube packaging configuration.
NXP 74LV4053D112 technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 165R |
| Operating Supply Current | 80uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74LV |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.