The 74LV4053N112 is a 6-channel 3-switch multiplexer/demultiplexer from NXP, operating at a bandwidth of 200MHz. It is packaged in a DIP package and is mounted through a hole. The device can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 750mW and can be supplied with a maximum voltage of 6V and a minimum voltage of 1V. The device has an on-state resistance of 165R and an operating supply current of 80uA.
NXP 74LV4053N112 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | DIP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Switches | 3 |
| On-State Resistance | 165R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 8ns |
| Series | 74LV |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.