The 74LV4053PW-Q100J is a 6-channel non-inverting logic switch from NXP, featuring a bandwidth of 200MHz and a maximum power dissipation of 500mW. It is available in a TSSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The switch has a propagation delay of 8ns and can handle high level and low level output currents of up to 25mA.
NXP 74LV4053PW-Q100J technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.