The 74LV4060D-Q100J is a 4-bit binary counter from NXP, featuring a SO package and unidirectional logic function. It operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 1V. The device is designed for surface mount applications and has a quiescent current of 160uA. It is not radiation hardened.
NXP 74LV4060D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.