74LV4060PW-Q100/TSSOP16/REEL13
NXP 74LV4060PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.