
The 74LV4066DB,118 is a single supply logic switch with a maximum power dissipation of 400mW. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 2000-unit quantity SSOP package and is RoHS compliant. The switch is designed to operate with a single 3.3V supply voltage, drawing a maximum supply current of 80uA.
NXP 74LV4066DB,118 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
