
Quad bilateral switches, SPST throw configuration, featuring 4 channels, 4 functions, 4 inputs, and 4 outputs. Operates with a minimum supply voltage of 1V and a maximum of 6V, with a nominal operating voltage of 3.3V. Offers an on-state resistance of 40 Ohms and a maximum power dissipation of 400mW. Housed in a 14-pin TSSOP package for surface mounting, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is lead-free and designed for single supply operation.
NXP 74LV4066PW,112 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 40R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4066PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
