
The 74LV573D112 is an 8-bit D-type latch with 3-state outputs, suitable for use in 3.3V and 5.5V logic systems. It features 8 independent circuits with a maximum operating temperature range of -40°C to 125°C. The device has a propagation delay of 12ns and a quiescent current of 160uA. It is packaged in a surface-mount SO package and is lead-free.
NXP 74LV573D112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.
